Toshiba DC Input Optocoupler, Surface, 6-Pin SOP

This image is representative of the product range

Get a bulk buy discount

Add 19 more to save $3.23

View bulk pricing options

Subtotal (1 unit)*

$6.60

(exc. GST)

$7.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 18$6.60-
19 - 37$6.43$3.23
38 +$6.36$9.12

*price indicative

RS Stock No.:
174-4091
Mfr. Part No.:
TLP3106(F(O
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Optocoupler

Mount Type

Surface

Output Type

MOSFET

Maximum Forward Voltage

1.48V

Number of Channels

1

Number of Pins

6

Package Type

SOP

Input Current Type

DC

Maximum Input Current

30mA

Isolation Voltage

1500Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CQC, UL, cUL, CSA, VDE

Series

TLP3106

Automotive Standard

No

COO (Country of Origin):
JP
2.54SOP6

General-purpose

High output current

ION=4.0A (max)

C-connection:ION(DC)=8.0 A (max)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy