Toshiba TLP2304(E(O DC Input Optocoupler, Surface, 6-Pin SO
- RS Stock No.:
- 206-9739
- Mfr. Part No.:
- TLP2304(E(O
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save $0.96
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$33.51
(exc. GST)
$36.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | $3.351 | $33.51 | - |
| 30 - 50 | $3.319 | $33.19 | $0.96 |
| 60 + | $3.216 | $32.16 | $8.10 |
*price indicative
- RS Stock No.:
- 206-9739
- Mfr. Part No.:
- TLP2304(E(O
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Open Collector | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | Tape | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 0.5μs | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Typical Fall Time | 0.5μs | |
| Standards/Approvals | UL, CSA, cUL, VDE | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Open Collector | ||
Maximum Forward Voltage 1.7V | ||
Packaging Tape | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 0.5μs | ||
Maximum Input Current 25mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Typical Fall Time 0.5μs | ||
Standards/Approvals UL, CSA, cUL, VDE | ||
Series TLP | ||
Automotive Standard No | ||
The Toshiba TLP2304 photo couplers consists of a light-emitting diode optically coupled with an integrated high gain, high speed photodetector and is housed in the SO6 package.
Operating temperature -40 to 125°C
Supply voltage -0.5 to 30 V
Related links
- Toshiba DC Input Optocoupler 6-Pin SO-6
- Toshiba DC Input Optocoupler 6-Pin SO
- Toshiba DC Input Optocoupler 8-Pin SO
- Toshiba DC Input Optocoupler 5-Pin SO
- Toshiba TLP2304(E(O DC Input Optocoupler 6-Pin SO
- Toshiba TLP2363(E(O DC Input Optocoupler 6-Pin SO
- Toshiba DC Input Optocoupler 6-Pin SOP
- Toshiba DC Input Optocoupler 4-Pin DIP
