Toshiba TLP2366(E(O DC Input Optocoupler, Surface, 5-Pin SO
- RS Stock No.:
- 799-5289
- Mfr. Part No.:
- TLP2366(E(O
- Brand:
- Toshiba
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 799-5289
- Mfr. Part No.:
- TLP2366(E(O
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 15ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL, CSA, EN | |
| Typical Fall Time | 15ns | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 15ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL, CSA, EN | ||
Typical Fall Time 15ns | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Transistor Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP2366(E(T DC Input Optocoupler 5-Pin SO
- Toshiba TLP118(E(O DC Input Optocoupler 5-Pin SO
- Toshiba TLP2368(E(O DC Input Optocoupler 5-Pin SO
- Toshiba TLP118(TPL Surface Mount, 5-Pin SO
- Toshiba TLP2366(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2304(E(O DC Input Optocoupler 6-Pin SO
- Toshiba TLP2766A(E(O DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP7820(A-LF4 Surface Mount, 8-Pin SO
