Toshiba TLP2766A(E(O DC Input Optocoupler, Surface, 6-Pin SO-6

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$45.72

(exc. GST)

$50.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 20$4.572$45.72
30 - 50$4.507$45.07
60 +$4.388$43.88

*price indicative

RS Stock No.:
206-9761
Mfr. Part No.:
TLP2766A(E(O
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

6

Package Type

SO-6

Input Current Type

DC

Typical Rise Time

4ns

Maximum Input Current

25mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Typical Fall Time

5ns

Standards/Approvals

EN, CSA, UL

Series

TLP

Automotive Standard

No

The Toshiba TLP2766A photo coupler consists of high-output light-emitting diode coupled with a high-gain, high-speed photo detector. It is mainly used in factory automation and PLC.

Operating temperature -40 to 110°C

Supply voltage 2.7 to 5.5 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy