Toshiba TLP118(TPL,E(O DC Input Optocoupler, Surface, 5-Pin SO
- RS Stock No.:
- 756-3407
- Mfr. Part No.:
- TLP118(TPL,E(O
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$3.06
(exc. GST)
$3.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- 29 left, ready to ship from another location
- Final 93 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.06 | - |
| 10 - 49 | $2.93 | 4% |
| 50 + | $2.80 | 8% |
*price indicative
- RS Stock No.:
- 756-3407
- Mfr. Part No.:
- TLP118(TPL,E(O
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 3750V ac | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 125°C | |
| Typical Fall Time | 30ns | |
| Standards/Approvals | EN 60747-5-5/EN 60065/EN 60950-1/CQC, UL 1577/cUL | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 30ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 3750V ac | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 125°C | ||
Typical Fall Time 30ns | ||
Standards/Approvals EN 60747-5-5/EN 60065/EN 60950-1/CQC, UL 1577/cUL | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Inverter Logic Output (Open Collector), Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP118(E(O DC Input Optocoupler 5-Pin SO
- Toshiba TLP2368(E(O DC Input Optocoupler 5-Pin SO
- Toshiba TLP2366(E(O DC Input Optocoupler 5-Pin SO
- Toshiba TLP2304(E(O DC Input Optocoupler 6-Pin SO
- Toshiba TLP2766A(E(O DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP3906(E(O DC Input Optocoupler 4-Pin SOIC
- Toshiba TLP7820(A-LF4 Surface Mount, 8-Pin SO
- Toshiba TLP2363(E(O DC Input Optocoupler 6-Pin SO
