Toshiba TLP118(E(O DC Input Optocoupler, Surface, 5-Pin SO

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
760-3151
Mfr. Part No.:
TLP118(E(O
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.85V

Packaging

Embossed Tape

Number of Channels

1

Number of Pins

5

Package Type

SO

Input Current Type

DC

Typical Rise Time

30ns

Maximum Input Current

25mA

Isolation Voltage

3750V ac

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL 1577, GB4943.1, EN 62368-1, EN 60747-5-5, CSA Component Acceptance Service No.5A, GB8898

Typical Fall Time

60ns

Series

TLP

Automotive Standard

No

Photocoupler, Inverter Logic Output (Open Collector), Toshiba


Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy