Vishay DC Input Optocoupler, Surface, 4-Pin LSOP
- RS Stock No.:
- 165-2712
- Mfr. Part No.:
- VOL617A-2X001T
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 165-2712
- Mfr. Part No.:
- VOL617A-2X001T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | LSOP | |
| Input Current Type | DC | |
| Typical Rise Time | 3.5μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 125% | |
| Minimum Current Transfer Ratio | 40% | |
| Typical Fall Time | 5μs | |
| Standards/Approvals | UL1577, EN 60950-1:2006, DIN EN 60747-5-5, CQC (pending), cUL CSA 22.2 bulletin 5A, BSI EN 60065:2002, FIMKO EN60950-1 | |
| Series | VOL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type LSOP | ||
Input Current Type DC | ||
Typical Rise Time 3.5μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 125% | ||
Minimum Current Transfer Ratio 40% | ||
Typical Fall Time 5μs | ||
Standards/Approvals UL1577, EN 60950-1:2006, DIN EN 60747-5-5, CQC (pending), cUL CSA 22.2 bulletin 5A, BSI EN 60065:2002, FIMKO EN60950-1 | ||
Series VOL | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, VOL6xxA Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
- RS Stock No. 7730196P
- Mfr. Part No. VOL617A-2X001T
- RS Stock No. 7733716P
- Mfr. Part No. VOL618A-3X001T
- RS Stock No. 7730196
- Mfr. Part No. VOL617A-2X001T
- RS Stock No. 7733716
- Mfr. Part No. VOL618A-3X001T
Related links
- Vishay DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-2X001T DC Input Optocoupler 4-Pin LSOP
- Vishay Optocoupler 4-Pin LSOP
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay VOL617A-4X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-3T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-3X001T DC Input Optocoupler 4-Pin LSOP
- Vishay DC Input Optocoupler 4-Pin Surface Mount







