Vishay SFH615A-2 DC Input Optocoupler, Through Hole, 4-Pin PDIP
- RS Stock No.:
- 110-185
- Distrelec Article No.:
- 175-35-164
- Mfr. Part No.:
- SFH615A-2
- Brand:
- Vishay
This image is representative of the product range
Add 25 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$1.26
(exc. GST)
$1.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship
- Plus 739 unit(s) ready to ship from another location
- Plus 177 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $1.26 | - |
| 25 - 124 | $1.25 | - |
| 125 + | $1.01 | 19% |
*price indicative
- RS Stock No.:
- 110-185
- Distrelec Article No.:
- 175-35-164
- Mfr. Part No.:
- SFH615A-2
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 125% | |
| Minimum Current Transfer Ratio | 63% | |
| Standards/Approvals | DIN EN 60747-5-2 (VDE0884), RoHS 2002/95/EC, WEEE 2002/96/EC, UL1577 | |
| Typical Fall Time | 14μs | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 125% | ||
Minimum Current Transfer Ratio 63% | ||
Standards/Approvals DIN EN 60747-5-2 (VDE0884), RoHS 2002/95/EC, WEEE 2002/96/EC, UL1577 | ||
Typical Fall Time 14μs | ||
Series SFH | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Approvals
Related links
- Vishay SFH615A-3 DC Input Optocoupler 4-Pin PDIP
- Vishay DC Input Optocoupler 4-Pin PDIP
- Vishay SFH618A-2 DC Input Optocoupler 4-Pin PDIP
- Vishay SFH617A-2 DC Input Optocoupler 4-Pin PDIP
- Vishay SFH610A-2 DC Input Optocoupler 4-Pin PDIP
- Vishay SFH615A-4X017T DC Input Optocoupler 4-Pin Surface Mount
- Vishay Through Hole, 4-Pin DIP
- Vishay SFH610A-4 DC Input Optocoupler 4-Pin PDIP
