Vishay VOL617A-4X001T DC Input Optocoupler, Surface, 4-Pin LSOP
- RS Stock No.:
- 230-8387
- Mfr. Part No.:
- VOL617A-4X001T
- Brand:
- Vishay
This image is representative of the product range
Add 15000 more to save $420.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$849.00
(exc. GST)
$933.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 30 July 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.283 | $849.00 | - |
| 15000 + | $0.255 | $765.00 | $420.00 |
*price indicative
- RS Stock No.:
- 230-8387
- Mfr. Part No.:
- VOL617A-4X001T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | LSOP | |
| Input Current Type | DC | |
| Typical Rise Time | 3.5μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 320% | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 5μs | |
| Minimum Current Transfer Ratio | 160% | |
| Standards/Approvals | EN, CSA, UL | |
| Series | VOL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type LSOP | ||
Input Current Type DC | ||
Typical Rise Time 3.5μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 320% | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 5μs | ||
Minimum Current Transfer Ratio 160% | ||
Standards/Approvals EN, CSA, UL | ||
Series VOL | ||
Automotive Standard No | ||
- RS Stock No. 7733716P
- Mfr. Part No. VOL618A-3X001T
- RS Stock No. 7730196P
- Mfr. Part No. VOL617A-2X001T
- RS Stock No. 7733716
- Mfr. Part No. VOL618A-3X001T
- RS Stock No. 7730196
- Mfr. Part No. VOL617A-2X001T
Related links
- Vishay DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-4X001T DC Input Optocoupler 4-Pin LSOP
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay Optocoupler 4-Pin LSOP
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay VOL617A-3T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-3X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-2X001T DC Input Optocoupler 4-Pin LSOP








