Vishay SFH6156-2X001T DC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 165-2585
- Mfr. Part No.:
- SFH6156-2X001T
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$372.00
(exc. GST)
$409.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.372 | $372.00 |
| 2000 - 3000 | $0.363 | $363.00 |
| 4000 + | $0.357 | $357.00 |
*price indicative
- RS Stock No.:
- 165-2585
- Mfr. Part No.:
- SFH6156-2X001T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 125% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN, IEC, UL | |
| Typical Fall Time | 14μs | |
| Minimum Current Transfer Ratio | 0.63% | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 125% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN, IEC, UL | ||
Typical Fall Time 14μs | ||
Minimum Current Transfer Ratio 0.63% | ||
Series SFH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Approvals
Related links
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6156-2X001T DC Input Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin LSOP
- Vishay SFH6156-2T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6156-1 DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6156-4 DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6156-3X001T DC Input Optocoupler 4-Pin Surface Mount
