Vishay VOL617A-3X001T DC Input Optocoupler, Surface, 4-Pin LSOP
- RS Stock No.:
- 165-2713
- Mfr. Part No.:
- VOL617A-3X001T
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-2713
- Mfr. Part No.:
- VOL617A-3X001T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Input Current Type | DC | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Number of Pins | 4 | |
| Package Type | LSOP | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Current Transfer Ratio | 200 % | |
| Maximum Forward Voltage | 1.5 V | |
| Maximum Input Current | 60 mA | |
| Series | VOL | |
| Typical Fall Time | 5 μs | |
| Typical Rise Time | 3.5 μs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Input Current Type DC | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Number of Pins 4 | ||
Package Type LSOP | ||
Isolation Voltage 5000 Vrms | ||
Maximum Current Transfer Ratio 200 % | ||
Maximum Forward Voltage 1.5 V | ||
Maximum Input Current 60 mA | ||
Series VOL | ||
Typical Fall Time 5 μs | ||
Typical Rise Time 3.5 μs | ||
Optocoupler, Transistor Output, VOL6xxA Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VOL617A, VOL628A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VOL617A and VOL628A series provides up to 5000Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VOL617A, VOL628A have an operating temperature up to 110 degrees Celsius.
Optocouplers, Vishay Semiconductor
Related links
- Vishay VOL617A-3X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL618A-3X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-4X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-3T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-2X001T DC Input Optocoupler 4-Pin LSOP
- Vishay DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-1X001T Optocoupler 4-Pin LSOP
- Vishay AC Input Optocoupler 4-Pin LSOP
