Swarfega 5 L Duck Oil Oil and Tin Duck Oil for Electrical Equipment
- RS Stock No.:
- 711-8537
- Mfr. Part No.:
- SDO5L
- Brand:
- Swarfega
Subtotal (1 unit)*
$214.54
(exc. GST)
$235.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.54 |
*price indicative
- RS Stock No.:
- 711-8537
- Mfr. Part No.:
- SDO5L
- Brand:
- Swarfega
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Swarfega | |
| Trade Name | Duck Oil | |
| Package Size | 5 L | |
| Product Type | Oil | |
| Package Type | Tin | |
| Application | Electrical Equipment | |
| Standards/Approvals | No | |
| Sub Type | Duck Oil | |
| Select all | ||
|---|---|---|
Brand Swarfega | ||
Trade Name Duck Oil | ||
Package Size 5 L | ||
Product Type Oil | ||
Package Type Tin | ||
Application Electrical Equipment | ||
Standards/Approvals No | ||
Sub Type Duck Oil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Swarfega® Duck Oil Multi-purpose Lubricant inc Sprayer
A silicone-free, non-conductive, multi-purpose service spray. Exceptionally low surface tension means it can easily penetrate, lubricate and protect with no need to dismantle machinery and parts.
Features and Benefits
•Exceptionally low surface tension means it can easily penetrate, lubricate and protect with no need to dismantle machinery and parts;•Displaces water, penetrates / releases, lubricates damp starter and light degreaser.;•Releases seized parts and penetrates tight tolerances to release seized nuts, bolts, components etc.
Related links
- SCJ Professional 500 ml Swarfega® Duck Oil Oil and Aerosol Duck Oil for Electrical Equipment
- Swarfega Citrus Heavy Duty Hand Cleaner Soap & Hand Cleaners Anti-Bacterial - 5 L Pump Bottle
- SIP 5 L Compressor Oil and Bottle Compressor Oil for Compressor
- Rocol 400 ml Purol Spray Grease Oil and Aerosol Multi-Purpose Oil for Food and Industrial Applications
- 3-in-one 200 ml Oil and Can Multi-Purpose Oil for Multi Purpose, Rust Protection
- SIP 1 L Oil and Bottle Airtool Oil for Air Tool
- Rocol 5 L ASO Oil Reinforcement Oil and Bottle Reinforcement Oil
- Ambersil 5 L MULTI-OIL FG Oil and for Multi-purpose Use
