- RS Stock No.:
- 237-3515
- Mfr. Part No.:
- KSH10-03S
- Brand:
- SMC
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 2
$119.95
(exc. GST)
$131.95
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $119.95 | $59.975 |
*price indicative |
- RS Stock No.:
- 237-3515
- Mfr. Part No.:
- KSH10-03S
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC rotary one-touch fitting series KS comes with a ball race bearing for oscillating or rotating applications. Its tube size is 10mm. It has one-touch collet includes anti tube rotation mechanism. It is suitable for copper free applications.
Maximum operating pressure 1.0 MPa
Ambient & fluid temperature -5 to 60°C
Ambient & fluid temperature -5 to 60°C
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Threaded-to-Tube |
Threaded Connection | Rp 3/8 |
Manufacturer Series | KS |
Related links
- RS PRO Tee Tube-to-Tube Adaptor Push In 10 mm Tube-to-Tube Connection Style
- Norgren Pneufit C Series Push In 10 mm, Push In 10 mm to Push In 10 mm
- RS PRO Push-in Fitting Push In 10 mm Tube-to-Tube Connection Style
- Festo NPQP Series Tee Threaded Adaptor Push In 10 mm...
- Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Norgren Pneufit S Series Push In 10 mm, Push In 10 mm to Push In 10 mm
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 10 mm...