Ambersil 5 L MULTI-OIL FG Oil and for Multi-purpose Use
- RS Stock No.:
- 703-2552
- Mfr. Part No.:
- 6190030155
- Brand:
- Ambersil
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 703-2552
- Mfr. Part No.:
- 6190030155
- Brand:
- Ambersil
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
| Brand | Ambersil | |
| Package Size | 5 L | |
| Trade Name | MULTI-OIL FG | |
| Package Type | Can | |
| Application | Multi-purpose | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Package Size 5 L | ||
Trade Name MULTI-OIL FG | ||
Package Type Can | ||
Application Multi-purpose | ||
- COO (Country of Origin):
- BE
Ambersil Multi Oil 46 FG, 5 L Package size, Can Package - 6190030155
This multi-purpose oil is specially formulated for the food industry as an industrial lubricant. The 5L oil can offers versatility in various applications, making it ideal for both power and motion transfer while ensuring optimal lubrication for machinery and components.
Features & Benefits
• NSF H1 registered for food-safe applications
• Operates effectively across a wide temperature range
• Low pour point enhances start-up after inactivity
• Excellent antifoam and de-aeration properties improve performance
• Superior water demulsibility ensures efficient operation
• Provides long-lasting lubrication and anti-corrosive protection
• Operates effectively across a wide temperature range
• Low pour point enhances start-up after inactivity
• Excellent antifoam and de-aeration properties improve performance
• Superior water demulsibility ensures efficient operation
• Provides long-lasting lubrication and anti-corrosive protection
Applications
• Utilised as an oleohydraulic fluid in systems
• Suitable for general lubrication of mechanisms under medium pressure
• Ideal for bearing, slide, and chain lubrication
• Can serve as a light anti-corrosion coating
• Suitable for general lubrication of mechanisms under medium pressure
• Ideal for bearing, slide, and chain lubrication
• Can serve as a light anti-corrosion coating
What makes this product suitable for food industry applications?
The oil is NSF H1 registered, indicating it is safe for incidental food contact, making it a reliable choice for use in food processing environments.
How does this oil perform in varying temperatures?
It offers a wide operational temperature range, ensuring stable performance in different operating conditions, thereby extending equipment life.
What methods can be used to apply this lubricant effectively?
It can be applied automatically or manually through dripping, spraying, or using an oiler, providing flexibility based on application requirements.
Is there a recommended maintenance procedure after changing oils?
Yes, it is advised to purge and clean the system of any previous oil before recharging with this product to maintain optimal performance.
What are its demulsifying properties and how do they benefit users?
The product exhibits very good water demulsifying properties, which prevent water contamination and enhance the oils lubrication effectiveness, thereby reducing wear on machinery components.
Related links
- Ambersil 5 L MULTI-OIL FG Oil and for Multi-purpose Use
- RS PRO 400 ml Silicone Oil and for Multi-purpose Use
- Rocol Foodlube® Chain Fluid Lubricant Multi-Purpose 5 L Can Food Safe
- Schneider Electric Galvanised Steel Mounting Plate Multi-Purpose 1200 mm L for Use with Spacial SF, Spacial
- Rocol 500 ml Purol Fluid Oil and Spray Multi-Purpose Oil for Food and Industrial Applications Clean
- Hammond Polycarbonate Transparent Lid Multi-Purpose Enclosure with Card Guides 119.38 mm L for Use with 1591U
- Schneider Electric Steel Zinc Plated Enclosure Accessory Multi-Purpose 15 mm L for Use with CRN Spacial
- 3-in-one 200 ml 3-In-One Oil and Aerosol Multi-Purpose Oil for Rust Protection, Multi Purpose