Bahco Combination Spanner 13/16 in, 250mm Overall

Subtotal (1 unit)*

$50.22

(exc. GST)

$55.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.22

*price indicative

RS Stock No.:
717-8602
Mfr. Part No.:
111Z-13/16
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Combination Spanner

Unit of Measure

Imperial

Size

13/16 in

Head Type

Offset

Material

Alloy Steel

Overall Length

250mm

Finish

Chrome

Offset Angle

15°

Number of Points

12

Standards/Approvals

DIN 3113/ISO 3318/ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
AR

Bahco 111Z Series Combination Spanner, 13/16 in Imperial size, Alloy Steel Material - 111Z-13/16


This combination spanner is a versatile hand tool designed for professional use, specifically crafted from durable alloy steel. It features a chrome finish that not only enhances its aesthetic appeal but also provides resistance against corrosion. With an overall length of 250mm and a size of 13/16 inch, this spanner ensures a secure fit for various fasteners, ideal for applications in the automation, electronics, and mechanical industries.

Features & Benefits


• Constructed from robust alloy steel for increased durability

• Chrome finish offers enhanced resistance to wear

• Double-ended design provides flexibility in use

• Open-end angle of 15° allows for easier access in tight spaces

• Dynamic Drive Profile minimises rounding of fasteners

• Compact size ensures ease of handling and portability

Applications


• Used for tightening and loosening various fasteners

• Ideal for in electrical installations and repairs

• Suitable for mechanical assembly tasks

• Commonly employed in maintenance work across industries

What advantages does the double-ended design provide for usage?


The double-ended design allows quick and effortless switching between sizes, enhancing efficiency when working in confined spaces where changing tools can be cumbersome.

How does the chrome finish contribute to the tool's longevity?


The chrome finish protects against corrosion and wear, ensuring that the spanner remains functional and aesthetically appealing over an extended period of use.

Can this tool handle heavy-duty tasks effectively?


Yes, the durable construction from alloy steel ensures that it withstands heavy-duty applications, making it suitable for a variety of demanding tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy