CRC 312 g Food Grade Penetrating Oil Penetrating Oil and Aerosol for Food and Industrial Applications
- RS Stock No.:
- 238-7866
- Mfr. Part No.:
- FG03086
- Brand:
- CRC
Subtotal (1 unit)*
$29.82
(exc. GST)
$32.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.82 |
*price indicative
- RS Stock No.:
- 238-7866
- Mfr. Part No.:
- FG03086
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Penetrating Oil | |
| Trade Name | Food Grade Penetrating Oil | |
| Package Size | 312 g | |
| Package Type | Aerosol | |
| Application | Food and Industrial Applications | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Penetrating Oil | ||
Trade Name Food Grade Penetrating Oil | ||
Package Size 312 g | ||
Package Type Aerosol | ||
Application Food and Industrial Applications | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The CRC Food Grade Penetrating Oil is an industrial strength, low viscosity penetrant designed to quickly loosen and free seized, bound or frozen fasteners on all food processing equipment. The low surface tension formula creeps into cracks, seams, threads and joints with great efficiency and loosens rusted and corroded nuts, bolts, couplings, fittings, hinges and frozen components and it also eases the disassembly of plant machinery, tools and equipment for routine maintenance and emergency repairs and leaves a thin non-drying colourless film with outstanding lubrication and corrosion inhibiting properties and is safe on most painted surfaces, coatings, plastics and rubbers.
Eases disassembly of mechanical equipment
Improves Performance and Operating Efficiency
Corrosion inhibiting
Non silicone
High Flash Point
360°C degree valve Aerosol
Non-toxic, colourless, odourless, tasteless
Temperature Range
Related links
- CRC 312 g FOOD GRADE MACHINE OIL Machine Oil and Aerosol for Lubrication
- CRC Synthetic Grease 397 g CRC Food Grade Multi-Purpose Grease
- CRC FOOD GRADE SYNTHA-TECH LUBRICANT Lubricant Synthetic 312 g Aerosol Can
- CRC 340 g Food Grade Chain Lube Chain Lubricant and Aerosol for Chain, Food and Industrial Applications
- RS PRO 400 ml Penetrating Spray Degreasing Lubricant and Aerosol Penetrating Oil for Food and Industrial Applications,
- CRC CHUTE LUBE Lubricant Silicone 312 g Aerosol
- CRC Food Grade Chain Lube Lubricant Oil 18 L Gallon
- CRC FOOD GRADE Silicone Lubricant Silicone 284 g Aerosol
