Ront Production 140 ml Penetrating Oil Gel Oil and Aerosol Light Lubricating Oil
- RS Stock No.:
- 559-205
- Mfr. Part No.:
- 7288
- Brand:
- Ront Production
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 559-205
- Mfr. Part No.:
- 7288
- Brand:
- Ront Production
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ront Production | |
| Package Size | 140 ml | |
| Trade Name | Penetrating Oil Gel | |
| Product Type | Oil | |
| Package Type | Aerosol | |
| Standards/Approvals | No | |
| Sub Type | Light Lubricating Oil | |
| Select all | ||
|---|---|---|
Brand Ront Production | ||
Package Size 140 ml | ||
Trade Name Penetrating Oil Gel | ||
Product Type Oil | ||
Package Type Aerosol | ||
Standards/Approvals No | ||
Sub Type Light Lubricating Oil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Ront Production Penetrating Gel is ideal because the paste-like consistency of this product at the exit of the spray only for very precise use and therefore ultra economical and more responsible. This penetrating gel guarantees only the dose of product necessary for application. Designed to avoid any loss of material, the areas are better targeted and the penetrating oil lasts much longer.
Extremely flammable aerosol
Anti corrosion
Related links
- 3-EN-UN 200 ml Multi-purpose Oil and Aerosol Light Lubricating Oil
- Ambersil 400 ml Penetrating Oil Penetrating Oil and Aerosol Penetrating Oil for Machinery Paper Making
- RS PRO 400 ml Penetrating Spray Degreasing Lubricant and Aerosol Penetrating Oil for Food and Industrial Applications,
- Ront Production PPE Disinfectant 405 ml Bottle Disinfectant Cleaner
- Ront Production HUILE DE Vaseline Lubricant 110 ml Aerosol
- Ront Production HUILE DE Vaseline Lubricant 300 ml Aerosol
- Ambersil 400 ml Perma-Lock Penetrating Oil FG Oil and Aerosol Penetrating Oil for Food and Industrial Applications
- Loctite 400 ml Loctite 8021 Oil and Aerosol Lubricating Oil for Multi Purpose
