CRC 300 g Trefolex CDT Cutting Oil Oil and Aerosol for Cutting, Drilling

Subtotal (1 unit)*

$23.81

(exc. GST)

$26.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.81

*price indicative

RS Stock No.:
238-7780
Mfr. Part No.:
3063
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Package Size

300 g

Trade Name

Trefolex CDT Cutting Oil

Product Type

Oil

Package Type

Aerosol

Application

Cutting, Drilling

ISO Viscosity Grade

28

Standards/Approvals

MAF Approval (C14) Meat

RoHS Status: Exempt

COO (Country of Origin):
AU
The CRC CDT Cutting Oil is a superior cutting, drilling and tread cutting lubricant for the use on all types of metal. The additives create a strong film that can withstand extreme pressure to increase tool life and improves cutting, and with a viscosity modifier increases 'cling' for use at any angle. The low-odour formula is safe on soft metals such as brass, copper and aluminium.

Superior Lubricant for cutting, drilling, and tread cutting

Extreme Pressure Resistant

Viscosity Modifier

Soft Metal Safe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy