Bott Black Plastic Stool, 120 kg Weight Capacity
- RS Stock No.:
- 146-6735
- Mfr. Part No.:
- 88601022
- Brand:
- Bott
Subtotal (1 unit)*
$831.85
(exc. GST)
$915.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $831.85 |
*price indicative
- RS Stock No.:
- 146-6735
- Mfr. Part No.:
- 88601022
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Chair | |
| Chair Type | Stool | |
| Wheeled | No | |
| Back Adjustable | Yes | |
| Colour | Black | |
| Seat Material | Plastic | |
| Adjustable Height | Yes | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 830mm | |
| Minimum Seat Height | 570mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Chair | ||
Chair Type Stool | ||
Wheeled No | ||
Back Adjustable Yes | ||
Colour Black | ||
Seat Material Plastic | ||
Adjustable Height Yes | ||
Weight Capacity 120kg | ||
Maximum Seat Height 830mm | ||
Minimum Seat Height 570mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Complete with a stable 5 leg base and adjustable seat and backrest. Comfortable and highly durable, easy clean and moulded from dense foam vinyl chairs and workstools are ideally suited for general workshop use.
Gas lift height adjustment
Comfortable, durable, easy clean, polyurethane seat squab
Stable base with feet or rubber tyred castors
Removable storage trays on mobile models
120Kg Maximum U.D.L. load capacity
Related links
- Bott Black Plastic Stool, 120 kg Weight Capacity
- Treston Black Plastic Stool, 120 kg Weight Capacity
- Bott Black Plastic Drafting Chair, 120 kg Weight Capacity
- Bott Black Plastic Lab Chair, 120 kg Weight Capacity
- Treston Black Leather Stool, 120 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 120 kg Weight Capacity
- Treston Black Fabric Stool, 120 kg Weight Capacity
- RS PRO White Polyurethane Stool, 120 kg Weight Capacity
