RS PRO White Polyurethane Stool, 120 kg Weight Capacity

Subtotal (1 unit)*

$1,075.22

(exc. GST)

$1,182.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,075.22

*price indicative

RS Stock No.:
625-810
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Office Chair

Chair Type

Stool

Wheeled

Yes

Back Adjustable

No

Arms Adjustable

No

Colour

White

Adjustable Height

Yes

Seat Material

Polyurethane

Weight Capacity

120kg

Maximum Seat Height

850mm

Minimum Seat Height

650mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO Perch Stool, Height Adjustable, Wheeled


The RS PRO Perch Stool is designed to provide ergonomic support and flexibility in various work environments. Ideal for use in offices, labs, or workshops, this stool offers a comfortable seating solution that promotes better posture and reduces fatigue.

Features and Benefits


Height Adjustable: Easily adjust the seat height from 650 mm to 850 mm to suit different workstations and user preferences.

Wheeled: Equipped with wheels for easy mobility, allowing you to move around your workspace without hassle.

Polyurethane Seat Material: Durable and easy to clean, ensuring longevity and low maintenance.

Weight Capacity of 120 kg: Supports a wide range of users, providing stability and safety.

Ergonomic Design: Promotes better posture and reduces strain during prolonged use.

Applications


Offices

Laboratories

Workshops

Additional Information


Colour: White, offering a clean and modern aesthetic suitable for various environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy