RS PRO Blue Polyurethane Operator Chair, 120kg Weight Capacity
- RS Stock No.:
- 625-799
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$526.39
(exc. GST)
$579.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $526.39 |
*price indicative
- RS Stock No.:
- 625-799
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Operator Chair | |
| Wheeled | Yes | |
| Height Adjustable | Yes | |
| Seat Height | 440 → 580mm | |
| Back Adjustable | Yes | |
| Colour | Blue | |
| Seat Material | Polyurethane | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 580mm | |
| Minimum Seat Height | 440mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Operator Chair | ||
Wheeled Yes | ||
Height Adjustable Yes | ||
Seat Height 440 → 580mm | ||
Back Adjustable Yes | ||
Colour Blue | ||
Seat Material Polyurethane | ||
Weight Capacity 120kg | ||
Maximum Seat Height 580mm | ||
Minimum Seat Height 440mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO Operator Chair, Adjustable Height, Blue
The RS PRO Operator Chair is designed for comfort and functionality in office environments. With its adjustable features and durable construction, this chair provides ergonomic support for long hours of work, enhancing productivity and reducing fatigue.
Features and Benefits
Contemporary Design: Offers a modern look suitable for any office setting.
Wipe Clean Surface: Easy maintenance with a polyurethane seat material.
Twin Lever Mechanism: Allows for precise adjustments to suit individual preferences.
Floating or Fixed Backrest: Provides flexibility for optimal back support.
Gas Lift Seat Height Adjustment: Enables easy height changes from 440 mm to 580 mm.
Optional Armrests: Can be customised with fixed or adjustable armrests for additional comfort.
Easy Self-Assembly: Simplifies setup with minimal tools required.
Wipe Clean Surface: Easy maintenance with a polyurethane seat material.
Twin Lever Mechanism: Allows for precise adjustments to suit individual preferences.
Floating or Fixed Backrest: Provides flexibility for optimal back support.
Gas Lift Seat Height Adjustment: Enables easy height changes from 440 mm to 580 mm.
Optional Armrests: Can be customised with fixed or adjustable armrests for additional comfort.
Easy Self-Assembly: Simplifies setup with minimal tools required.
Applications
Office environments
Home offices
Call centres
Home offices
Call centres
Additional Information
Weight Capacity: Supports up to 120 kg
Wheeled: Facilitates easy movement across office floors
Colour: Available in blue for a professional appearance
Wheeled: Facilitates easy movement across office floors
Colour: Available in blue for a professional appearance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Blue Polyurethane Operator Chair, 120kg Weight Capacity
- RS PRO Black Polyurethane Operator Chair, 120kg Weight Capacity
- RS PRO Blue Polyurethane Operator Chair, 150kg Weight Capacity
- RS PRO Blue Fabric Lab Chair, 120kg Weight Capacity
- Bott Blue Vinyl Desk Chair, 120kg Weight Capacity
- Bott Blue Fabric Drafting Chair, 120kg Weight Capacity
- RS PRO Black Fabric Lab Chair, 120kg Weight Capacity
- RS PRO Black Fabric Executive Chair, 120kg Weight Capacity
