Subtotal (1 unit)*
$25.16
(exc. GST)
$27.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $25.16 |
*price indicative
- RS Stock No.:
- 188-3792
- Mfr. Part No.:
- 92A.13
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tubular Box Spanner | |
| Non-Sparking | No | |
| Overall Length | 127mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | ISO 691, DIN ISO 691, ISO 2236, NF ISO 691, NF ISO 2236 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tubular Box Spanner | ||
Non-Sparking No | ||
Overall Length 127mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals ISO 691, DIN ISO 691, ISO 2236, NF ISO 691, NF ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Angled box wrenches: allows to work on long threaded rods.
Passage hole allowing to use shanks: 160A.
Shank to use: 160A.1 for the dimensions 4 to 23 mm, 160A.2 for the dimensions 24 to 32 mm.
Metric sizes: 4 to 32 mm.
Presentation: satin chrome finish.
Related links
- Facom Tubular Box Spanner, 127mm Overall
- Expert by Facom Tubular Box Spanner, 127mm Overall
- Facom Tubular Box Spanner, 109mm Overall
- Facom Tubular Box Spanner, 118mm Overall
- Facom Tubular Box Spanner, 100mm Overall
- Facom Tubular Box Spanner, 95mm Overall
- Facom Hexagon Tubular Box Spanner 95mm Overall
- Facom Tubular Box Spanner, 144mm Overall
