Facom Tubular Box Spanner, 118mm Overall

Subtotal (1 unit)*

$16.57

(exc. GST)

$18.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.57

*price indicative

RS Stock No.:
188-3794
Mfr. Part No.:
92A.10
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tubular Box Spanner

Non-Sparking

No

Overall Length

118mm

VDE/1000V Approved

No

Height Safe

No

Standards/Approvals

ISO 2236, ISO 691, NF ISO 2236, NF ISO 691, DIN ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TW
Angled box wrenches: allows to work on long threaded rods.

Passage hole allowing to use shanks: 160A.

Shank to use: 160A.1 for the dimensions 4 to 23 mm, 160A.2 for the dimensions 24 to 32 mm.

Metric sizes: 4 to 32 mm.

Presentation: satin chrome finish.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy