Expert by Facom Tubular Box Spanner, 127mm Overall
- RS Stock No.:
- 218-1036
- Mfr. Part No.:
- E113509
- Brand:
- Expert by Facom
Subtotal (1 unit)*
$14.27
(exc. GST)
$15.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.27 |
*price indicative
- RS Stock No.:
- 218-1036
- Mfr. Part No.:
- E113509
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Tubular Box Spanner | |
| Overall Length | 127mm | |
| VDE/1000V Approved | No | |
| Standards/Approvals | ISO 2236 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Tubular Box Spanner | ||
Overall Length 127mm | ||
VDE/1000V Approved No | ||
Standards/Approvals ISO 2236 | ||
- COO (Country of Origin):
- TW
The Expert by Facom box wrench will reach nuts on long threaded rods and has through hole for using a bar. It is ISO 691 and ISO 2236 certified.
It has high chrome finish
It has 13 x 13 mm head
Related links
- Expert by Facom Tubular Box Spanner, 127mm Overall
- Facom Tubular Box Spanner, 127mm Overall
- Expert by Facom Tubular Box Spanner, 109mm Overall
- Expert by Facom Tubular Box Spanner, 118mm Overall
- Expert by Facom Tubular Box Spanner, 95mm Overall
- Expert by Facom Tubular Box Spanner, 100mm Overall
- Expert by Facom Tubular Box Spanner, 114mm Overall
- Facom Tubular Box Spanner, 144mm Overall