Subtotal (1 unit)*
$18.62
(exc. GST)
$20.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.62 |
*price indicative
- RS Stock No.:
- 191-4160
- Mfr. Part No.:
- 92A.11
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tubular Box Spanner | |
| Non-Sparking | No | |
| Overall Length | 118mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 691, DIN ISO 691, NF ISO 2236, ISO 691, ISO 2236 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tubular Box Spanner | ||
Non-Sparking No | ||
Overall Length 118mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals NF ISO 691, DIN ISO 691, NF ISO 2236, ISO 691, ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Angled box wrenches: allows to work on long threaded rods
Passage hole allowing to use shanks: 160A
Shank to use: 160A.1 for the dimensions 4 to 23 mm, 160A.2 for the dimensions 24 to 32 mm
Metric sizes: 4 to 32 mm
Presentation: satin chrome finish
Related links
- Facom Tubular Box Spanner, 118mm Overall
- Expert by Facom Tubular Box Spanner, 118mm Overall
- SAM 14 mm Tubular Box Spanner, 118mm Overall
- SAM Tubular Box Spanner, 118mm Overall Ratchet Chrome VDE/1000V Approved
- Facom Tubular Box Spanner, 109mm Overall
- Facom Tubular Box Spanner, 127mm Overall
- Facom Tubular Box Spanner, 100mm Overall
- Facom Tubular Box Spanner, 95mm Overall
