Gedore 26-Piece Spanner Set, 6 → 32 mm, Vanadium Steel
- RS Stock No.:
- 772-3270
- Mfr. Part No.:
- 1 B-026
- Brand:
- Gedore
Subtotal (1 unit)*
$1,082.76
(exc. GST)
$1,191.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,082.76 |
*price indicative
- RS Stock No.:
- 772-3270
- Mfr. Part No.:
- 1 B-026
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Set Type | Ring Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 6 → 32 mm | |
| Number of Pieces | 26 | |
| Material | Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Set Type Ring Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 6 → 32 mm | ||
Number of Pieces 26 | ||
Material Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Spanner Set, Combination Spanner Type, 26 Pieces - 1 B Series - 1 B-026
Tackle your assembly tasks without a fuss using this spanner set from GEDORE. It comes with 26 combination spanners to handle many bolt sizes, so you'll always have the right tool in easy reach. Heavy-duty applications are no match for the tools in this set, as they're made of rugged chrome-vanadium steel that stands up to corrosion and impact. Thanks to their 10° offset ring ends, each spanner lets you transfer plenty of force to make tightening or loosening bolts a breeze.
Features & Benefits
• Compatible with fasteners ranging in size from 6 to 32mm for versatility
• Tools don't fracture or splinter under heavy loads for increased safety
Applications
• Plumbing installations
• Commercial garages
• Construction sites
How can I identify the tools in this set?
Each spanner is stamped with its size, so you can pick out the tool you need in a jiffy.
Related links
- Gedore 8-Piece Spanner Set Vanadium Steel
- Gedore 14-Piece Spanner Set Vanadium Steel
- Gedore 8-Piece Spanner Set Vanadium Steel
- Gedore 12-Piece Spanner Set Vanadium Steel
- Gedore 5-Piece Spanner Set Vanadium Steel
- Bahco 14-Piece Spanner Set Vanadium Steel
- Bahco 10-Piece Spanner Set Vanadium Steel
- SAM 10-Piece Spanner Set 19 mm 21 mm 13 mm 24, Chrome Vanadium Steel
