Facom Hexagon Tubular Box Spanner, 5.5 mm Tip, 95mm Overall
- RS Stock No.:
- 784-5967
- Distrelec Article No.:
- 304-22-667
- Mfr. Part No.:
- 92A.5.5
- Brand:
- Facom
Subtotal (1 unit)*
$19.12
(exc. GST)
$21.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.12 |
*price indicative
- RS Stock No.:
- 784-5967
- Distrelec Article No.:
- 304-22-667
- Mfr. Part No.:
- 92A.5.5
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tubular Box Spanner | |
| Tip Type | Hexagon | |
| Non-Sparking | No | |
| Tip Size | 5.5 mm | |
| Overall Length | 95mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Standards/Approvals | ISO 2236, NF ISO 2236 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tubular Box Spanner | ||
Tip Type Hexagon | ||
Non-Sparking No | ||
Tip Size 5.5 mm | ||
Overall Length 95mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe No | ||
Standards/Approvals ISO 2236, NF ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Angled Box Wrench
Ideal for reaching nuts on threaded rods.
Through hole for inserting bar 160A.
Chrome finish.
Related links
- Facom Tubular Box Spanner, 95mm Overall
- Facom Hexagon Tubular Box Spanner 270mm Overall
- Facom Hexagon Tubular Box Spanner 360mm Overall
- Facom Hexagon Tubular Box Spanner 204mm Overall
- Facom Hexagon Tubular Box Spanner 250mm Overall
- Facom Hexagon Tubular Box Spanner 340mm Overall
- Facom Hexagon Tubular Box Spanner 221mm Overall
- Facom Hexagon Tubular Box Spanner 160mm Overall
