Teng Tools Magnetic Bit Driver, 75 mm Tip, 75 mm Blade, 75mm Overall
- RS Stock No.:
- 810-993
- Mfr. Part No.:
- MDTHQ
- Brand:
- Teng Tools
Subtotal (1 unit)*
$57.68
(exc. GST)
$63.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.68 |
*price indicative
- RS Stock No.:
- 810-993
- Mfr. Part No.:
- MDTHQ
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit Driver | |
| Tip Type | Magnetic | |
| Screwdriver Type | Hex | |
| Tip Size | 75 mm | |
| Blade Length | 75mm | |
| Overall Length | 75mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit Driver | ||
Tip Type Magnetic | ||
Screwdriver Type Hex | ||
Tip Size 75 mm | ||
Blade Length 75mm | ||
Overall Length 75mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools bit driver features a T-handle design, providing an ergonomic grip and easy operation for various tasks. This versatile tool supports a wide range of 1/4 inch hex drive bits, making it Ideal for professionals and DIY enthusiasts alike.
T drive facility enhances torque application
Compatible with any 1/4 inch hex drive bits
Quick chuck bit holder on the long end
Magnetic holder on the short end for easy bit changes
Related links
- CK Hexagon Nut Driver 75mm Overall
- Teng Tools Magnetic Bit Driver 85 mm Blade, 193mm Overall
- Teng Tools Magnetic Bit Driver 101 mm Blade, 217mm Overall
- Teng Tools Magnetic Set Nut 46 mm Blade, 48mm Overall
- Teng Tools Torx 75 mm Blade, 171mm Overall
- Teng Tools Torx 75 mm Blade, 171mm Overall
- Teng Tools Torx 75 mm Blade, 171mm Overall
- Teng Tools Torx 75 mm Blade, 171mm Overall
