CK Hexagon Nut Driver, 75 mm Blade, 75mm Overall

Subtotal (1 unit)*

$22.71

(exc. GST)

$24.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.71

*price indicative

RS Stock No.:
285-5101
Distrelec Article No.:
304-00-248
Mfr. Part No.:
T4561
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Nut Driver

Tip Type

Hexagon

Blade Length

75mm

Overall Length

75mm

Blade Material

S2 Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK cable tray bolt driver boasts a unique design with four blades optimized for perfect compatibility with roofing bolts. Its stronghold magnet ensures the secure retention of bolts, facilitating faster alignment and fixing tasks.

Impact rated S2 steel with 6.35mm hex shank

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy