Teng Tools Torx Screwdriver, 7 Tip, 75 mm Blade, 171mm Overall
- RS Stock No.:
- 809-713
- Mfr. Part No.:
- MD907TN
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$17.49
(exc. GST)
$19.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.49 |
*price indicative
- RS Stock No.:
- 809-713
- Mfr. Part No.:
- MD907TN
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Torx | |
| Tip Size | 7 | |
| Blade Length | 75mm | |
| Overall Length | 171mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Bi Material | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Torx | ||
Tip Size 7 | ||
Blade Length 75mm | ||
Overall Length 171mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Bi Material | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools regular screwdriver is designed for precision and ease of use, making it Ideal for demanding tasks requiring torque and speed. Its ergonomic design enhances user comfort during extended usage.
Constructed from TT-MV PLUS steel alloy for superior strength and flexibility
Ergonomically designed bi-material handle improves torque application and speed
Features a hole in the handle for versatile hanging or T-handle use
Moulded handle ensures blade straightness with larger wings for increased torque
Related links
- Teng Tools Torx 75 mm Blade, 171mm Overall
- Teng Tools Torx 75 mm Blade, 171mm Overall
- Teng Tools Torx 75 mm Blade, 171mm Overall
- Teng Tools Torx, Torx Bit 7 Pieces
- Teng Tools Torx 100 mm Blade, 208mm Overall
- Teng Tools Torx 100 mm Blade, 208mm Overall
- Teng Tools Torx 100 mm Blade, 216mm Overall
- Teng Tools Torx 40 mm Blade, 122mm Overall
