Teng Tools Magnetic Bit Driver, 1/4 inch Tip, 101 mm Blade, 217mm Overall

Subtotal (1 unit)*

$32.64

(exc. GST)

$35.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.64

*price indicative

RS Stock No.:
810-568
Mfr. Part No.:
MD216
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit Driver

Tip Type

Magnetic

Screwdriver Type

Hex

Tip Size

1/4 inch

Blade Length

101mm

Overall Length

217mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools bit driver is designed for use with any 1/4 inch hex drive bits, providing a robust and reliable tool for precision tasks. Its unique magnetic holder ensures that bits are securely held in place during use.

Magnetic bit holder securely retains bits while working

Hex-shaped shaft allows for increased torque with a wrench

Overall length of 217mm ensures versatility and reach

Country of origin is Taiwan, ensuring quality manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy