Teng Tools Magnetic Set Nut, 8 mm Tip, 46 mm Blade, 48mm Overall
- RS Stock No.:
- 810-006
- Mfr. Part No.:
- NS45506M
- Brand:
- Teng Tools
Subtotal (1 unit)*
$22.49
(exc. GST)
$24.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.49 |
*price indicative
- RS Stock No.:
- 810-006
- Mfr. Part No.:
- NS45506M
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Tip Type | Magnetic | |
| Product Type | Set Nut | |
| Screwdriver Type | Nut Setter | |
| Tip Size | 8 mm | |
| Blade Length | 46mm | |
| Overall Length | 48mm | |
| Blade Material | Steel | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Tip Type Magnetic | ||
Product Type Set Nut | ||
Screwdriver Type Nut Setter | ||
Tip Size 8 mm | ||
Blade Length 46mm | ||
Overall Length 48mm | ||
Blade Material Steel | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools nut setter is designed for use with electric and rechargeable screwdrivers, providing reliable fastening solutions. Its sturdy construction ensures efficiency when working with ferrous fastenings.
Crafted from Durable S2 Steel for enhanced longevity
Compatible with ferrous fastenings to ensure versatility
Features a retaining ring for secure nut retention
Weighs just 30 grams for easy handling
Compact length of 48 mm for convenient storage
Designed specifically for professional use in automotive and engineering sectors
Related links
- Teng Tools Nut Spinner Set Nut 45 mm Blade, 48mm Overall
- Teng Tools Magnetic Bit Driver 75 mm Blade, 75mm Overall
- Teng Tools Magnetic Bit Driver 85 mm Blade, 193mm Overall
- Teng Tools Magnetic Bit Driver 101 mm Blade, 217mm Overall
- Teng Tools Nut Spinner Set Nut 48 mm Blade, 49mm Overall
- Teng Tools Magnetic Pick Up Tool Pick Up Tool, 630mm
- Teng Tools Magnetic Pick Up Tool Pick Up Tool, 600mm
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
