Teng Tools Torx Screwdriver, TX6 Tip, 75 mm Blade, 171mm Overall
- RS Stock No.:
- 810-581
- Mfr. Part No.:
- MD906TN
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$17.49
(exc. GST)
$19.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.49 |
*price indicative
- RS Stock No.:
- 810-581
- Mfr. Part No.:
- MD906TN
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Torx | |
| Tip Size | TX6 | |
| Blade Length | 75mm | |
| Overall Length | 171mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Bi Material | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Torx | ||
Tip Size TX6 | ||
Blade Length 75mm | ||
Overall Length 171mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Bi Material | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools screwdriver is crafted for precision and efficiency, offering a TX6 x 75mm blade suitable for various tasks requiring reliable fastening. Its ergonomic design enhances user comfort during prolonged use.
TT-MV PLUS steel alloy provides enhanced strength and flexibility
Ergonomically designed bi-material handle ensures maximum torque and speed
Incorporates a hole for hanging or converting to a T-handle for added torque
Blade is moulded into the handle to maintain straightness and support larger wings
Related links
- Teng Tools Torx 75 mm Blade, 171mm Overall
- Teng Tools Torx 75 mm Blade, 171mm Overall
- Teng Tools Torx 75 mm Blade, 171mm Overall
- Teng Tools Torx 75 mm Blade, 171mm Overall
- Teng Tools Torx 100 mm Blade, 208mm Overall
- Teng Tools Torx 100 mm Blade, 208mm Overall
- Teng Tools Torx 100 mm Blade, 216mm Overall
- Teng Tools Torx 40 mm Blade, 122mm Overall
