Weidmüller Unmanaged 4 Port Network Switch Power Over Ethernet

Subtotal (1 unit)*

$1,845.05

(exc. GST)

$2,029.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,845.05

*price indicative

RS Stock No.:
287-5514
Distrelec Article No.:
303-75-949
Mfr. Part No.:
1504340000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Ports

4

Product Type

Network Switch

Power Over Ethernet

Yes

Switch Type

Unmanaged

Number of RJ-45 Ports

4

Height

135mm

Depth

105mm

Standards/Approvals

CE

Width

29mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Weidmuller network switch is unmanaged using metal housing that is IP30 protection rated.

Operating temperature -40 to 75 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy