Weidmüller Unmanaged 4 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 287-5513
- Distrelec Article No.:
- 303-74-036
- Mfr. Part No.:
- 1504320000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$1,463.30
(exc. GST)
$1,609.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,463.30 |
*price indicative
- RS Stock No.:
- 287-5513
- Distrelec Article No.:
- 303-74-036
- Mfr. Part No.:
- 1504320000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 4 | |
| Product Type | Network Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 4 | |
| Standards/Approvals | CE | |
| Depth | 105mm | |
| Height | 135mm | |
| Width | 29mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 4 | ||
Product Type Network Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 4 | ||
Standards/Approvals CE | ||
Depth 105mm | ||
Height 135mm | ||
Width 29mm | ||
RoHS Status: Exempt
The Weidmuller network switch is unmanaged using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Weidmüller Unmanaged 4 Port Network Switch Power Over Ethernet
- Trendnet TEG-S51SFP (UK) Unmanaged 4 Port Network Switch Power Over Ethernet
- RS PRO Unmanaged 4 Port Ethernet Switch Power Over Ethernet
- Weidmüller Managed 4 Port Network Switch Power Over Ethernet
- Teltonika TSW304 4 Port Network Switch Power Over Ethernet
- TP-Link LS105GP Network 4 Port Network Switch Power Over Ethernet
- Weidmüller Unmanaged 2 Port Network Switch Power Over Ethernet
- Weidmüller Unmanaged 8 Port Network Switch Power Over Ethernet
