Weidmüller Unmanaged 2 Port Network Switch Power Over Ethernet

Subtotal (1 unit)*

$1,020.70

(exc. GST)

$1,122.77

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,020.70

*price indicative

RS Stock No.:
287-5448
Distrelec Article No.:
303-75-933
Mfr. Part No.:
1286920000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Network Switch

Number of Ports

2

Switch Type

Unmanaged

Power Over Ethernet

Yes

Network Speed

100Mbps

Number of RJ-45 Ports

2

Width

50mm

Standards/Approvals

CE

Depth

70mm

Height

114mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Weidmuller network switch is unmanaged using metal housing that is IP30 protection rated.

Operating temperature -40 to 75 °C

RoHS compliant

Related links