Weidmüller Managed 4 Port Network Switch Power Over Ethernet

Subtotal (1 unit)*

$1,729.26

(exc. GST)

$1,902.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,729.26

*price indicative

RS Stock No.:
287-4776
Distrelec Article No.:
303-76-030
Mfr. Part No.:
2682430000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Ports

4

Product Type

Network Switch

Switch Type

Managed

Power Over Ethernet

Yes

Network Speed

1000Mbps

Number of RJ-45 Ports

4

Number of SFP Ports

2

Height

145.1mm

Width

54.3mm

Standards/Approvals

IEC 61000-4-3, IEC 61000-4-5, IEC 61000-4-6, FCC Part 15 Subpart B Class A, UL 61010-1, EN 55032, EN 55024, UL 61010-2-201, IEC 61000-4-2, IEC 61000-4-4

Depth

108.5mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Weidmuller network switch is managed using metal housing that is IP30 protection rated.

Operating temperature -40 to 75 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy