Weidmüller Unmanaged 8 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 287-4773
- Distrelec Article No.:
- 303-76-028
- Mfr. Part No.:
- 2682410000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$1,451.03
(exc. GST)
$1,596.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,451.03 |
*price indicative
- RS Stock No.:
- 287-4773
- Distrelec Article No.:
- 303-76-028
- Mfr. Part No.:
- 2682410000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 8 | |
| Product Type | Network Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 8 | |
| Depth | 108.3mm | |
| Standards/Approvals | UL 61010-2-201, CISPR 32, IEC 61000-4-5, IEC 61000-4-6, UL 61010-1, IEC 61000-4-3, IEC 61000-4-2, FCC Part 15 Subpart B Class A, EN 55032, EN 55024, IEC 61000-4-4 | |
| Height | 145.1mm | |
| Width | 54.3mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 8 | ||
Product Type Network Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 8 | ||
Depth 108.3mm | ||
Standards/Approvals UL 61010-2-201, CISPR 32, IEC 61000-4-5, IEC 61000-4-6, UL 61010-1, IEC 61000-4-3, IEC 61000-4-2, FCC Part 15 Subpart B Class A, EN 55032, EN 55024, IEC 61000-4-4 | ||
Height 145.1mm | ||
Width 54.3mm | ||
RoHS Status: Exempt
The Weidmuller PoE switch features an integrated DC/DC converter for providing PoE voltage to PDs across the entire PSE input voltage range from 12 to 57 V DC. It supports Gigabit Ethernet, including Jumbo Frame, and has fibre optic ports for long-distanc
Reliable operation due to redundant voltage inputs, fault relay and LED diagnostics
RoHS compliant
Related links
- Weidmüller Unmanaged 8 Port Network Switch Power Over Ethernet
- Beijer Electronics Unmanaged 8 Port Network Switch Power Over Ethernet
- Siemens Unmanaged 8 Port Network Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1100-8POE Unmanaged 8 Port Network Switch Power Over Ethernet
- RS PRO Ethernet Unmanaged Switch 8 Port Network Switch Power Over Ethernet
- Phoenix Contact EP7428R Network 8 Port Network Switch Power Over Ethernet
- Teltonika TSW212 8 Port Network Switch Power Over Ethernet
- Teltonika TSW202 8 Port Network Switch Power Over Ethernet
