Phoenix Contact FL SWITCH 2708 Managed Switch 8 Port Industrial Ethernet Switch
- RS Stock No.:
- 282-4655
- Mfr. Part No.:
- 1106615
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$4,280.65
(exc. GST)
$4,708.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,280.65 |
*price indicative
- RS Stock No.:
- 282-4655
- Mfr. Part No.:
- 1106615
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 8 | |
| Product Type | Industrial Ethernet Switch | |
| Switch Type | Managed Switch | |
| Power Over Ethernet | No | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | Rack | |
| Model Number | FL SWITCH 2708 | |
| Height | 226mm | |
| Depth | 46mm | |
| Width | 60mm | |
| Standards/Approvals | CC-Link IE Field, EAC, cULus Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 8 | ||
Product Type Industrial Ethernet Switch | ||
Switch Type Managed Switch | ||
Power Over Ethernet No | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount Rack | ||
Model Number FL SWITCH 2708 | ||
Height 226mm | ||
Depth 46mm | ||
Width 60mm | ||
Standards/Approvals CC-Link IE Field, EAC, cULus Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Switch with M12 connectors.
EAC approved
Related links
- Phoenix Contact FL SWITCH 2608 PN Managed Switch 8 Port Industrial Ethernet Switch
- Phoenix Contact FL SWITCH 1008T Unmanaged 8 Port Industrial Ethernet Switch
- Phoenix Contact FL SWITCH Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH EP6416-HV Managed 16 Port Ethernet Switch
- Phoenix Contact FL SWITCH EP6412-4GSFP-LV Managed 16 Port Ethernet Switch
- Phoenix Contact FL SWITCH EP6412-4GSFP-HV Managed 16 Port Ethernet Switch
- Phoenix Contact FL SWITCH 1000N-8POE Unmanaged 8 Port Ethernet Switch Power Over Ethernet
