Phoenix Contact FL SWITCH EP6412-4GSFP-HV Managed 16 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 488-218
- Mfr. Part No.:
- 1471547
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$9,031.13
(exc. GST)
$9,934.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,031.13 |
*price indicative
- RS Stock No.:
- 488-218
- Mfr. Part No.:
- 1471547
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 16 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 12 | |
| Number of SFP Ports | 4 | |
| Model Number | FL SWITCH EP6412-4GSFP-HV | |
| Standards/Approvals | EN 61000-6-2, IEC 61850-3, IEEE 1613, CE | |
| Depth | 197.12mm | |
| Height | 188.39mm | |
| Width | 82.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 16 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 12 | ||
Number of SFP Ports 4 | ||
Model Number FL SWITCH EP6412-4GSFP-HV | ||
Standards/Approvals EN 61000-6-2, IEC 61850-3, IEEE 1613, CE | ||
Depth 197.12mm | ||
Height 188.39mm | ||
Width 82.7mm | ||
- COO (Country of Origin):
- CA
The Phoenix Contact Industrial Ethernet Switch is designed to enhance network performance in harsh environments. Offering twelve RJ45 ports for 10/100/1000 Mbps connections and four SFP ports for flexible connectivity, this managed switch operates seamlessly in temperatures ranging from -40°C to +85°C. It is engineered to meet stringent IEC 61850-3 standards, ensuring reliability and compliance in power automation applications.
Constructed with durable metal housing for longevity in industrial settings
Maintains operation in environments with extreme temperature fluctuations
Compliant with CE regulations assuring quality and safety standards
Provides macro capabilities with a 16k MAC address table for efficient network management
Related links
- Phoenix Contact FL SWITCH EP6412-4GSFP-LV Managed 16 Port Ethernet Switch
- Phoenix Contact FL SWITCH EP6416-HV Managed 16 Port Ethernet Switch
- Phoenix Contact FL SWITCH 2708 Managed Switch 8 Port Industrial Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 2608 PN Managed Switch 8 Port Industrial Ethernet Switch
- Phoenix Contact FL SWITCH 1000N-8POE Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1104NT-SFP Unmanaged 5 Port Ethernet Switch
- Phoenix Contact FL SWITCH 1105NT-2SFP Unmanaged 7 Port Ethernet Switch
- Phoenix Contact FL SWITCH 1100T-8POE-2SFP Unmanaged 10 Port Ethernet Switch Power Over Ethernet
