Phoenix Contact FL SWITCH EP6416-HV Managed 16 Port Ethernet Switch Power Over Ethernet

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
493-508
Mfr. Part No.:
1471544
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Switch

Number of Ports

16

Power Over Ethernet

Yes

Switch Type

Managed

Model Number

FL SWITCH EP6416-HV

Number of RJ-45 Ports

16

Height

188.39mm

Depth

197.12mm

Standards/Approvals

IEEE 1613, IEC 61850-3, EN 61000-6-2: 2005, CE

Width

82.7mm

COO (Country of Origin):
CA
The Phoenix Contact Industrial Ethernet Switch is engineered for demanding applications, providing reliable performance even in extreme environments. Designed to support both Layer 2 and Layer 3 functions, it facilitates seamless communication across complex network architectures. With its robust housing and DIN rail mounting capability, it fits perfectly into any industrial control cabinet. The managed switch features sixteen RJ45 ports supporting 10/100/1000 Mbps, ensuring your network can handle high data volumes while maintaining operational integrity.

Equipped with status and diagnostic indicators for real time monitoring

Provides both digital output and alarm relay functionality for effective control

Supports a wide range of supply voltage to accommodate various applications

Complies with stringent EMC standards to ensure stable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy