RS Better World

Phoenix Contact FL SWITCH 1008T Unmanaged 8 Port Industrial Ethernet Switch

Subtotal (1 unit)*

$384.31

(exc. GST)

$422.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$384.31

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
493-176
Mfr. Part No.:
1085094
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Industrial Ethernet Switch

Number of Ports

8

Switch Type

Unmanaged

Network Speed

100Mbps

Number of RJ-45 Ports

8

Model Number

FL SWITCH 1008T

Width

40mm

Height

125.4mm

Depth

84mm

Standards/Approvals

EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61000-6-2, FCC Title 47 Part 15 Subpart B:2018 Class A, UL 61010-1, UL 61010-2-201

Better World Claim

Extended Product Life

Better World Product

Yes

COO (Country of Origin):
TW
The Phoenix Contact Industrial Ethernet switch is engineered for seamless performance in demanding environments. Designed to function efficiently within a wide temperature range, this switch features eight RJ45 ports, each capable of 10/100 Mbps data transmission. With its user-friendly setup facilitated by auto-negotiation and auto crossing capabilities, this device enhances connectivity for automation protocols and ensures reliable data exchange, ideal for industrial applications. Its energy-efficient design complies with the IEEE 802.3az standards, emphasizing sustainability without compromising on performance. The incorporation of local diagnostic indicators allows for immediate visual feedback, ensuring quick troubleshooting. Built with robust materials, the switch is tailored for durability and long-lasting operation, making it a dependable choice for critical network infrastructures.

Wide operating temperature range enhances versatility

Eight RJ45 ports enable multiple device connections

Automatic speed detection simplifies network integration

Local diagnostic LEDs provide instant status updates

Energy efficient design promotes ecological sustainability

Robust housing materials ensure durability in harsh conditions

PROFINET compatibility supports real time data exchange

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy