Phoenix Contact FL SWITCH 1000N-8POE Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 509-763
- Mfr. Part No.:
- 1343031
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-763
- Mfr. Part No.:
- 1343031
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | FL SWITCH 1000N-8POE | |
| Width | 40mm | |
| Height | 140.4mm | |
| Standards/Approvals | CE-, cULus Listed, EN 61000-6-2, EN 61000-6-4:2007 + A1:2011, IEEE 802.1p, IEEE 802.3af/at, IEEE 802.3az, IEEE 802.3u | |
| Depth | 92.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Model Number FL SWITCH 1000N-8POE | ||
Width 40mm | ||
Height 140.4mm | ||
Standards/Approvals CE-, cULus Listed, EN 61000-6-2, EN 61000-6-4:2007 + A1:2011, IEEE 802.1p, IEEE 802.3af/at, IEEE 802.3az, IEEE 802.3u | ||
Depth 92.4mm | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Industrial Ethernet Switch is a robust and reliable solution for industrial networking needs. Each ports supports 10/100 Mbps data transmission speeds. The switch conforms to IEEE 802.3af/at standards and includes automatic data transmission speed detection functions. The switch includes automatic data transmission speed detection and auto crossing functions.
Number of channels 8
Transmission length 100 m
Number of interfaces 8
RoHS compliant
Related links
- Phoenix Contact FL SWITCH 1100-8POE Unmanaged 8 Port Network Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1008T Unmanaged 8 Port Industrial Ethernet Switch
- Phoenix Contact FL SWITCH 1100T-8POE-2SFP Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact 1102079 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1104NT-SFP Unmanaged 5 Port Ethernet Switch
- Phoenix Contact FL SWITCH 1105NT-2SFP Unmanaged 7 Port Ethernet Switch
- Phoenix Contact FL SWITCH Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
