Phoenix Contact FL SWITCH 2608 PN Managed Switch 8 Port Industrial Ethernet Switch

Subtotal (1 unit)*

$3,534.49

(exc. GST)

$3,887.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,534.49

*price indicative

RS Stock No.:
282-4656
Distrelec Article No.:
303-16-907
Mfr. Part No.:
1106616
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ports

8

Product Type

Industrial Ethernet Switch

Power Over Ethernet

No

Switch Type

Managed Switch

Network Speed

100Mbps

Desktop/Rack Mount

Rack

Model Number

FL SWITCH 2608 PN

Standards/Approvals

cULus Listed, EAC

Depth

46mm

Width

60mm

Height

226mm

COO (Country of Origin):
DE
The Phoenix Contact Switch with M12 connectors.

EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy