Phoenix Contact FL SWITCH Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 282-4652
- Distrelec Article No.:
- 303-16-873
- Mfr. Part No.:
- 1026932
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,173.36
(exc. GST)
$1,290.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,173.36 |
*price indicative
- RS Stock No.:
- 282-4652
- Distrelec Article No.:
- 303-16-873
- Mfr. Part No.:
- 1026932
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 6 | |
| Product Type | Industrial Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 5 | |
| Model Number | FL SWITCH | |
| Number of SFP Ports | 1 | |
| Desktop/Rack Mount | Rack | |
| Depth | 107.8mm | |
| Height | 149mm | |
| Standards/Approvals | CE | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 6 | ||
Product Type Industrial Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 5 | ||
Model Number FL SWITCH | ||
Number of SFP Ports 1 | ||
Desktop/Rack Mount Rack | ||
Depth 107.8mm | ||
Height 149mm | ||
Standards/Approvals CE | ||
Width 30mm | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Switch with RJ45 connection method.
EAC approved
Related links
- Phoenix Contact FL SWITCH Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1008T Unmanaged 8 Port Industrial Ethernet Switch
- Phoenix Contact FL SWITCH 2608 PN Managed Switch 8 Port Industrial Ethernet Switch
- Phoenix Contact FL SWITCH 2708 Managed Switch 8 Port Industrial Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1104NT-SFP Unmanaged 5 Port Ethernet Switch
- Phoenix Contact FL SWITCH 1105NT-2SFP Unmanaged 7 Port Ethernet Switch
- Phoenix Contact FL SWITCH Series Rack Industrial Ethernet Switch 100 Mbps Transmission
- Phoenix Contact FL SWITCH 3016 Series DIN Rail Industrial Ethernet Switch 100 Mbps Transmission, 24 V dc
