Siemens IE IRT Ethernet Switch

Subtotal (1 unit)*

$4,392.45

(exc. GST)

$4,831.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$4,392.45

*price indicative

RS Stock No.:
282-3336
Mfr. Part No.:
6GK5202-2BH10-2BA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Switch

Switch Type

IE IRT

Network Speed

100Mbps

Width

60mm

Standards/Approvals

No

Depth

124mm

Height

125mm

COO (Country of Origin):
DE
The Siemens IRT managed IE IRT switch is a robust industrial Ethernet switch designed for reliable performance in demanding environments. The inclusion of error signalling contact with a set pushbutton enables efficient fault detection and manual intervention when necessary. With a redundant power supply, the switch ensures continuous operation even in the event of power failures, enhancing system reliability. As a PROFINET IO device, it seamlessly integrates into PROFINET networks.

Compact design

IP30 degree protection

Design of the removable storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy