Siemens IE Cat7 Ethernet Cable, 15 m, Shielded Shielded, Green PVC

Subtotal (1 unit)*

$433.36

(exc. GST)

$476.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$433.36

*price indicative

RS Stock No.:
252-3687
Mfr. Part No.:
6XV18785HN15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Cable

Series

IE

LAN Category

Cat7

Cable Length

15m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Shielded

Jacket Material

PVC

Jacket Colour

Green

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Resistant

Standards/Approvals

IEC

Number of Cores

8

Voltage

80V

COO (Country of Origin):
DE
The Siemens IE TP Cord M12-180/M12-180 is a pre-assembled IE flexible cable with two M12 connectors. Design of the shield is overlapped aluminium-clad foil, sheathed in a braided screen of tinplated copper wires.

Operating temperature -30°C to 80°C

UV radiation resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy