Phoenix Contact Managed 4 Port Industrial Ethernet Switch
- RS Stock No.:
- 286-1597
- Distrelec Article No.:
- 303-16-932
- Mfr. Part No.:
- 2700689
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$3,754.35
(exc. GST)
$4,129.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,754.35 |
*price indicative
- RS Stock No.:
- 286-1597
- Distrelec Article No.:
- 303-16-932
- Mfr. Part No.:
- 2700689
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 4 | |
| Switch Type | Managed | |
| Width | 127mm | |
| Height | 95mm | |
| Depth | 69mm | |
| Standards/Approvals | UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 4 | ||
Switch Type Managed | ||
Width 127mm | ||
Height 95mm | ||
Depth 69mm | ||
Standards/Approvals UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ethernet switch features four ports in RJ45 format designed specifically for PROFINET RT/IRT applications. It is suitable for DIN rail mounting, providing convenient installation in industrial environments.
PN IO device
Cut-through switching
Flat design
- RS Stock No. 2551797
- Mfr. Part No. EDS-2008-EL-M-ST
Each
$530.76
- RS Stock No. 2551866
- Mfr. Part No. EDS-316-M-SC-T
Each
$1,953.81












