Siemens IE Ethernet Switch

Subtotal (1 unit)*

$7,908.38

(exc. GST)

$8,699.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,908.38

*price indicative

RS Stock No.:
282-3359
Mfr. Part No.:
6GK5334-3TS00-2AR3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Switch

Switch Type

IE

Standards/Approvals

No

Height

43.6mm

Width

446mm

Depth

374.8mm

COO (Country of Origin):
DE
The Siemens Managed layer 2 IE switch, designed for 19 inch rack mounting. It features LED diagnostics, error signalling contact, and a select/set button for convenient operation. Functioning as a PROFINET IO device, it supports network management and includes an integrated redundancy manager for added reliability. Office features such as RSTP, VLAN, and IGMP are incorporated, with CLP included in the scope of supply.

Multiport mirroring

IP20 degree protection

Design of the removable storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy