Siemens IE IRT Ethernet Switch
- RS Stock No.:
- 282-3335
- Mfr. Part No.:
- 6GK5202-2BB10-2BA3
- Brand:
- Siemens
Subtotal (1 unit)*
$3,814.54
(exc. GST)
$4,195.99
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,814.54 |
*price indicative
- RS Stock No.:
- 282-3335
- Mfr. Part No.:
- 6GK5202-2BB10-2BA3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Switch | |
| Switch Type | IE IRT | |
| Network Speed | 100Mbps | |
| Standards/Approvals | No | |
| Depth | 124mm | |
| Width | 60mm | |
| Height | 125mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Switch | ||
Switch Type IE IRT | ||
Network Speed 100Mbps | ||
Standards/Approvals No | ||
Depth 124mm | ||
Width 60mm | ||
Height 125mm | ||
- COO (Country of Origin):
- DE
The Siemens Managed IE IRT switch is a reliable industrial Ethernet switch designed to meet the demands of industrial environments. The inclusion of error signalling contact with a set pushbutton allows for efficient fault detection and manual intervention when needed. With a redundant power supply, the switch ensures continuous operation.
Compact design
IP30 degree protection
Design of the removable storage
Related links
- Siemens IE IRT Ethernet Switch
- Siemens IE Ethernet Switch
- Siemens IE Ethernet Switch Power Over Ethernet
- Siemens Managed Switch Ethernet Switch
- Siemens Managed 1 Port Network Switch
- Siemens Managed 4 Port Managed Switch
- Phoenix Contact FL SWITCH IRT 4TX Series DIN Rail Industrial Ethernet Switch 100 Mbps Transmission, 24 V dc
- Siemens IE Green, Shielded Polyvinyl Chloride Sheath
